|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA16-600BW3G
Manufacturer Part #:

BTA16-600BW3G

Manufacturer:

Description:
Triacs 16A 50mA 600V IGT 3 QUAD INTERNL ISLTD
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 170 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 60 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA16-50MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRFP064NPBF MOSFET 27,964
NDT3055L MOSFET 72,004
TPS51200DRCR LDO Voltage Regulators 19,912
MBR120VLSFT1G Schottky Diodes & Rectifiers 181,679
UMK316BBJ106ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,686
BTA16-600BRG Triacs 2,423
1N4007 Rectifiers 242,784
2SA1962OTU Bipolar Transistors - BJT 2,177
HUF75339P3 MOSFET 2,723
132123RP RF Connectors / Coaxial Connectors 491
Real Time Availability
Stock:
694 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.48
  10: $1.19
  100: $0.915
  500: $0.808
  1,000: $0.638
  2,500: $0.566
  10,000: $0.545
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 171090662 197847692 156058099 174551776