|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA12-800CW3G
Manufacturer Part #:

BTA12-800CW3G

Manufacturer:

Description:
Triacs 12A 35mA 800V IGT 3 QUAD INTERNL ISLTD
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 105 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 45 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA12-35MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FCPF190N65FL1 MOSFET 1,135
VL6180XV0NR/1 Proximity Sensors 4,163
PCA9617ADPJ Interface - Signal Buffers, Repeaters 50,060
FM25CL64B-G F-RAM 8,394
VNP35N07-E MOSFET 1,281
FCPF190N60E_F152 MOSFET 997
39500-0002 Pluggable Terminal Blocks 6,811
39501-1004 Pluggable Terminal Blocks 3,529
65600001009 Fuse Holder 4,113
23LC1024-I/SN SRAM 2,840
Real Time Availability
Stock:
1,020 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.25
  10: $0.998
  100: $0.767
  500: $0.677
  1,000: $0.535
  2,500: $0.474
  10,000: $0.456
  25,000: $0.442
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 174551776 197847692 156058099 171090662