|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA12-800BW3G
Manufacturer Part #:

BTA12-800BW3G

Manufacturer:

Description:
Triacs 12A 50mA 800V IGT 3 QUAD INTERNL ISLTD
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 105 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA12-50MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP38338 Infrared Receivers 1,675
1-206062-6 Standard Circular Connector 17,753
SI2333DDS-T1-GE3 MOSFET 121,428
FXOS8700CQR1 Accelerometers 14,542
MMA8451QR1 Accelerometers 20,328
STM32L151RBT6 ARM Microcontrollers - MCU 2,743
AS5048B-HTSP-500 Board Mount Hall Effect / Magnetic Sensors 1,112
L7805CV Linear Voltage Regulators 17,999
47948-0001 Antennas 9,853
PIC32MX150F128B-I/SS 32-bit Microcontrollers - MCU 848
Real Time Availability
Stock:
366 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.24
  10: $0.998
  100: $0.767
  500: $0.677
  1,000: $0.535
  2,500: $0.474
  10,000: $0.456
  25,000: $0.442
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 156058099 174551776 197847692 171090662