|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA12-600BW3G
Manufacturer Part #:

BTA12-600BW3G

Manufacturer:

Description:
Triacs 12A 50mA 600V IGT 3 QUAD INTERNL ISLTD
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 105 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA12-50MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 146,955
C3225X7S2A475M200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,846
IRLML2502TRPBF MOSFET 22,306
CDBC560-G Schottky Diodes & Rectifiers 19,963
LTV-817 Transistor Output Optocouplers 28,209
1N4764A-TAP Zener Diodes 26,947
BC817-40LT1G Bipolar Transistors - BJT 62,718
VJ0805Y104MXAMR Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,304
ESE475M400AH1AA Aluminum Electrolytic Capacitors - Leaded 2,380
UVY2G100MPD Aluminum Electrolytic Capacitors - Leaded 3,398
Real Time Availability
Stock:
950 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.25
  10: $0.998
  100: $0.767
  500: $0.677
  1,000: $0.535
  2,500: $0.474
  10,000: $0.456
  25,000: $0.442
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 147914401 156058099 174551776 171090662