|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA08-800CW3LFG
Manufacturer Part #:

BTA08-800CW3LFG

Manufacturer:

Description:
Triacs BTA08-800CW3 LEAD FORMED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 8 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Holding Current Ih Max: 35 mA
Gate Trigger Voltage - Vgt: 0.5 V
Gate Trigger Current - Igt: 2.5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA08-800CW
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKQYAAE010 Tactile Switches 96,650
1N5822 Schottky Diodes & Rectifiers 26,596
LD1084V LDO Voltage Regulators 2,741
TIP142 Darlington Transistors 3,461
RHRP8120 Diodes - General Purpose, Power, Switching 6,164
LM1085IT-ADJ/NOPB LDO Voltage Regulators 2,969
DB3 Diacs 12,561
PR02000201002JR500 Metal Film Resistors - Through Hole 20,698
BT137-800,127 Triacs 2,586
BZX85B9V1-TR Zener Diodes 15,584
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 28 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.58
  10: $1.26
  100: $0.968
  500: $0.855
  1,000: $0.675
  2,500: $0.598
  10,000: $0.576
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 156058099 171090662 174551776 197847692