|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA08-800CW3G
Manufacturer Part #:

BTA08-800CW3G

Manufacturer:

Description:
Triacs 8A 35mA 800V IGT 3 QUAD INTERNL ISLTD
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 90 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 35 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA08-800CW
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
901-10309 RF Connectors / Coaxial Connectors 200
LQH43PN4R7M26L Fixed Inductors 1,340
MP34DT01TR MEMS Microphones 39,495
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,626
53398-0271 Headers & Wire Housings 17,432
ERJ-2RKF1002X Thick Film Resistors - SMD 3,258,003
XMLBWT-00-0000-0000U2051 High Power LEDs - White 2,368
EN3C4FX Standard Circular Connector 1,791
RS1M Rectifiers 71,107
RG1005P-4992-B-T5 Thin Film Resistors - SMD 6,027
Real Time Availability
Stock:
610 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.13
  10: $0.902
  100: $0.692
  500: $0.612
  1,000: $0.483
  2,500: $0.428
  10,000: $0.412
  25,000: $0.399
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
156058099 174551776 147914401 171090662 197847692