|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA08-800BW3G
Manufacturer Part #:

BTA08-800BW3G

Manufacturer:

Description:
Triacs 8A 50mA 800V IGT 3 QUAD INTERNL ISLTD
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 90 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 60 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA08-50MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5556416-1 Modular Connectors / Ethernet Connectors 22,087
282837-2 Fixed Terminal Blocks 13,923
R82DC3220AA60J Film Capacitors 34,644
R82EC1100DQ50K Film Capacitors 88,377
LM13700N/NOPB Operational Amplifiers - Op Amps 1,950
LM741CN/NOPB Operational Amplifiers - Op Amps 14,790
2ML Lamps 5,058
UVZ1E222MHD Aluminum Electrolytic Capacitors - Leaded 8,603
P160KN2-0EC15B100K Potentiometers 4,537
TL071CP Operational Amplifiers - Op Amps 5,070
Real Time Availability
Stock:
1,096 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.13
  10: $0.902
  100: $0.692
  500: $0.612
  1,000: $0.483
  2,500: $0.428
  10,000: $0.412
  25,000: $0.399
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
171090662 174551776 197847692 147914401 156058099