|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA08-600CW3G
Manufacturer Part #:

BTA08-600CW3G

Manufacturer:

Description:
Triacs 8A 35mA 600V IGT 3 QUAD INTERNL ISLTD
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 90 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 35 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA08-35MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP38338 Infrared Receivers 1,675
BMP180 Board Mount Pressure Sensors 21,461
STM32F429I-DISCO Development Boards & Kits - ARM 714
ATMEGA328-PU 8-bit Microcontrollers - MCU 13,221
EK-TM4C123GXL Development Boards & Kits - ARM 1,708
AT91SAM-ICE Emulators / Simulators 133
APDS-9005-020 Ambient Light Sensors 15,383
JS1-12V-F General Purpose Relays 8,083
LS25-12 Switching Power Supplies 709
111X Phone Connectors 8,108
Real Time Availability
Stock:
588 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.13
  10: $0.902
  100: $0.692
  500: $0.612
  1,000: $0.483
  2,500: $0.428
  10,000: $0.412
  25,000: $0.399
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
171090662 174551776 197847692 147914401 156058099