|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA08-600BW3G
Manufacturer Part #:

BTA08-600BW3G

Manufacturer:

Description:
Triacs 8A 50mA 600V IGT 3 QUAD INTERNL ISLTD
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 90 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 60 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA08-50MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS952IDT Operational Amplifiers - Op Amps 7,246
FODM3053R2V_NF098 Triac & SCR Output Optocouplers 6,206
CRCW20100000Z0EF Thick Film Resistors - SMD 83,024
ANT-2.4-CW-RH-RPS Antennas 1,004
RB160M-40TR Schottky Diodes & Rectifiers 75,553
SA614AD/01,112 RF Amplifier 890
EFM32GG-STK3700 Development Boards & Kits - ARM 132
EMVY350ADA470MF55G Aluminum Electrolytic Capacitors - SMD 13,579
STP40NF20 MOSFET 850
LM78L05ACZXA Linear Voltage Regulators 10,869
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.13
  10: $0.902
  100: $0.692
  500: $0.612
  1,000: $0.483
  2,500: $0.428
  10,000: $0.412
  25,000: $0.399
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
171090662 197847692 147914401 156058099 174551776