|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-BDV65BG
Manufacturer Part #:

BDV65BG

Manufacturer:

Description:
Darlington Transistors 10A 100V Bipolar Power NPN
Mouser Online Catalog Page 710, Mouser Online Catalog
PDF Page 710, PDF Catalog Page
BDV65BG Datasheet BDV65BG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Darlington Transistors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 5 V
Collector- Base Voltage VCBO: 100 V
Maximum DC Collector Current: 10 A
Maximum Collector Cut-off Current: 400 uA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-247
Packaging: Tube
DC Collector/Base Gain hfe Min: 1000
Minimum Operating Temperature: - 65 C
Series: BDV65B
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 632,091
1N4007 Rectifiers 455,449
1N4148 Diodes - General Purpose, Power, Switching 138,774
CNY70 Optical Switches, Reflective, Phototransistor Output 2,344
TIP31C Bipolar Transistors - BJT 3,564
MPSA56 Bipolar Transistors - BJT 6,525
MJF122G Darlington Transistors 2,337
BDV64BG Darlington Transistors 198
SQMW5R10J Wirewound Resistors - Through Hole 1,517
24474 Standoffs & Spacers 9
Real Time Availability
Stock:
329 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.96
10:
$1.58
100:
$1.26
500:
$1.10
$0.917
$0.851
$0.82
$0.757

To add to a project, please Log In.

147914401 197847692