Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-BD788G
Manufacturer Part #:

BD788G

Manufacturer:

Description: Transistors Bipolar - BJT BIP PNP 4A 60V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 80 V
Collector- Emitter Voltage VCEO Max: 60 V
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 4 A
Gain Bandwidth Product fT: 50 MHz
DC Collector/Base Gain hfe Min: 40
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-225-3
Maximum Power Dissipation: 15000 mW
Minimum Operating Temperature: - 65 C
Packaging: Box
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,397 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  25: $0.448
  100: $0.316
  500: $0.265
  1,000: $0.221
  2,000: $0.205
  5,000: $0.185
  10,000: $0.179
  25,000: $0.175

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
PCM2707PJTRG4
Audio D/A Converter ICs Stereo DAC w/USB Ifc Hdphn ...
Texas Instruments
1: $8.10
ECQ-U2A474ML
Film Capacitors .47uF 275V 20%
Panasonic Electronic Components
1: $0.57
R46KR422000M2K
Film Capacitors 275vac 2.2uF 10%
Kemet
1: $1.82
L6201
Motor / Motion / Ignition Controllers & Drivers DM ...
STMicroelectronics
1: $10.04
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
39-28-1143
Headers & Wire Housings 14 CKT VERT HEADER
Molex
1: $2.03
0297015.WXNV
Fuses 32V 15A Fast Acting
Littelfuse
1: $0.54
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
AT24C256C-SSHL-B
EEPROM 256K (32K X 8), 2-WI 1.8V
Atmel
1: $1.18
MC33174DT
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.91
MCP6022-I/SN
Operational Amplifiers - Op Amps Dual 2.5V 10MHz
Microchip Technology
1: $1.42
SN74AVC1T45DCKR
Translation - Voltage Levels SINGLE-BIT BUS TRANSC ...
Texas Instruments
1: $0.35
STTH1R06A
Rectifiers RECTIFIER
STMicroelectronics
1: $0.38
74ACT16244DGGR
Buffers & Line Drivers Tri-State 16-Bit
Texas Instruments
1: $1.50
BC327-40ZL1G
Transistors Bipolar - BJT 800mA 50V PNP
ON Semiconductor
1: $0.46
TLC541IN
Analog to Digital Converters - ADC 8bit 11Chl A/D
Texas Instruments
1: $3.82
HCPL-2211-000E
High Speed Optocouplers 5MBd 1Ch 1.6mA
Avago Technologies
1: $3.05
BD787G
Transistors Bipolar - BJT 4A 60V 15W NPN
ON Semiconductor
1: $0.62
IXFH16N50P
MOSFET 500V 16A
Ixys
1: $3.97

000000001