Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-BC858CDXV6T1G
Manufacturer Part #:

BC858CDXV6T1G

Manufacturer:

Description: Transistors Bipolar - BJT 100mA 30V Dual PNP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 30 V
Collector- Emitter Voltage VCEO Max: - 30 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: - 30 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 100 MHz
DC Collector/Base Gain hfe Min: 420 at 2 mA at 5 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-563-6
Continuous Collector Current: - 0.1 A
Maximum Power Dissipation: 357 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,875 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  25: $0.32
  100: $0.233
  500: $0.185
  1,000: $0.159
  2,000: $0.136
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.136
  5,000: $0.112
  10,000: $0.064
  25,000: $0.053
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TDA02H0SB1
DIP Switches / SIP Switches HALF PITCH 2 POS
C&K Components
1: $2.00
BLM31PG601SH1L
EMI Filter Beads, Chokes & Arrays 1206 600ohms Pow ...
Murata Electronics
1: $0.72
CGA3E2C0G1H103J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.38
UUX1V101MNL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 100 ...
Nichicon
1: $0.43
52892-3095
FFC & FPC Connectors 30CKT SMT R/A BOTTON CONTACT
Molex
1: $2.13
51387-0578
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.38
LD1117S50CTR
Low Dropout Regulators - LDO 5.0V 0.8A Positive
STMicroelectronics
1: $0.56
SMAJ24CA-TR
TVS Diodes - Transient Voltage Suppressors TRANSIL
STMicroelectronics
1: $0.26
PMEG3050BEP,115
Schottky Diodes & Rectifiers 5A MEGA SCHOTTKY BARR ...
NXP Semiconductors
1: $0.44
STM6823SWY6F
Supervisory Circuits 2.850 to 3.000VRST Watchdog/M ...
STMicroelectronics
1: $1.46
DF3-4S-2C(16)
Headers & Wire Housings 2MM RECEPT HOUSING 4POS CR ...
Hirose Connector
1: $0.26
DF3DZ-3P-2V(21)
Headers & Wire Housings 2MM V PCB HEADER 3POS SMT ...
Hirose Connector
1: $1.00
LRF1206-LF-R015-F
Current Sense Resistors - SMD 1/2W .015 1% 100ppm
IRC
1: $0.57
ERJ-3GEYJ473V
Thick Film Resistors - SMD 0603 47Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
BAS16,215
Diodes - General Purpose, Power, Switching SW 75V ...
NXP Semiconductors
1: $0.12
DF3-3S-2C
Headers & Wire Housings 2MM RECEPT HOUSING 3 POS C ...
Hirose Connector
1: $0.22
TPA2006D1DRBTG4
Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio ...
Texas Instruments
1: $1.21
DF3DZ-4P-2V(21)
Headers & Wire Housings 2MM V PCB HEADER 4POS SMT ...
Hirose Connector
1: $1.09
122-2312-GR
Battery Holders, Snaps & Contacts SINGLE 12.5MM BL ...
Eagle Plastic Devices
1: $0.99
C3216X6S1A476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.97

000000001