Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-BC807-40LT1G
Manufacturer Part #:

BC807-40LT1G

Manufacturer:

Description: Transistors Bipolar - BJT 500mA 50V PNP
Silverlight Page 623, Mouser Enhanced Catalog
PDF Page 623, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 50 V
Collector- Emitter Voltage VCEO Max: - 45 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: - 45 V
Maximum DC Collector Current: 0.5 A
Gain Bandwidth Product fT: 100 MHz
DC Collector/Base Gain hfe Min: 250 at 100 mA at 1 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Continuous Collector Current: - 0.5 A
Maximum Power Dissipation: 225 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17,202 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.15
  25: $0.136
  100: $0.058
  500: $0.047
  1,000: $0.033
  2,000: $0.027
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.027
  5,000: $0.024
  10,000: $0.021
  25,000: $0.019
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
VS-50WQ10FNPBF
Schottky Diodes & Rectifiers 5.5 Amp 100 Volt
Vishay Semiconductors
1: $1.05
LM22676TJE-5.0/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $4.05
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
745C101103JP
Resistor Networks & Arrays 10Kohms 50V 5%
CTS Electronic Components
1: $0.22
151-207-RC
Test Points SM RED TERM
Kobiconn
1: $0.30
151-202-RC
Test Points SM YEL TERM
Kobiconn
1: $0.30
151-205-RC
Test Points SM BLU TERM
Kobiconn
1: $0.30
FSM4JSMATR
Tactile Switches SPST OF(0N) RND SMT MINI PB TACT ...
TE Connectivity / Alcoswitch
1200: $0.15
SRR1210-270M
Fixed Inductors 27uH
Bourns
1: $1.07
C1206C225K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.29
SN74HC04D
Inverters Hex
Texas Instruments
1: $0.17
PCF8574DW
Interface - I/O Expanders Remote 8-Bit I/O Expande ...
Texas Instruments
1: $2.34
BC817-40LT3G
Transistors Bipolar - BJT 500mA 50V NPN
ON Semiconductor
1: $0.18
L7824CD2T-TR
Linear Regulators - Standard +24 V out 1.5 A out
STMicroelectronics
1: $0.70
MMBD914
Rectifiers High Cond Ult Fst Di
Fairchild Semiconductor
1: $0.17
SN74HC08D
Logic Gates Quad 2-Input
Texas Instruments
1: $0.37
BC817-40LT1G
Transistors Bipolar - BJT 500mA 50V NPN
ON Semiconductor
1: $0.13
SN74HC573ADW
Latches Tri-St Octal D-Type
Texas Instruments
1: $0.65
GBU8A
Bridge Rectifiers 8A Bridge Rectifier
Fairchild Semiconductor
1: $1.16

000000001