Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-BC549CG
Manufacturer Part #:

BC549CG

Manufacturer:

Description: Transistors Bipolar - BJT 100mA 30V NPN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 30 V
Collector- Emitter Voltage VCEO Max: 30 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 30 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 250 MHz
DC Collector/Base Gain hfe Min: 100 at 10 uA at 5 V
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Continuous Collector Current: 0.1 A
Maximum Power Dissipation: 625 mW
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,867 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.29
  25: $0.19
  100: $0.148
  500: $0.077
  1,000: $0.052
  2,000: $0.047
  5,000: $0.041
  10,000: $0.034
  25,000: $0.032

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
BC549CTA
Transistors Bipolar - BJT NPN 30V 100mA HFE/8
Fairchild Semiconductor
1: $0.07
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
2-1571550-2
IC & Component Sockets GOLD CNT TIN SLV 8P
TE Connectivity
1: $2.66
TC1044SCPA
Charge Pumps High Voltage
Microchip Technology
1: $1.02
BC559CTA
Transistors Bipolar - BJT Transistor PNP Epitaxial ...
Fairchild Semiconductor
1: $0.07
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
STMicroelectronics
1: $0.12
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
PLA10AN2230R4D2B
Common Mode Filters / Chokes 0.4 AMP AC COMMON CH
Murata Electronics
1: $1.57
BC559BTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.07
271-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.13
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
TE1302.1-E3
Aluminum Electrolytic Capacitors - Leaded 4uF 50V ...
Vishay/Sprague
1: $3.41
271-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.13
291-220K-RC
Carbon Film Resistors - Through Hole 220Kohms 0.05
Xicon
1: $0.10

000000001