Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-BC337-25RL1G
Manufacturer Part #:

BC337-25RL1G

Manufacturer:

Description: Transistors Bipolar - BJT 800mA 50V NPN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 45 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 45 V
Maximum DC Collector Current: 0.8 A
Gain Bandwidth Product fT: 210 MHz
DC Collector/Base Gain hfe Min: 160 at 100 mA at 1 V
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Continuous Collector Current: 0.8 A
Maximum Power Dissipation: 625 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28,066 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.37
  25: $0.24
  100: $0.19
  500: $0.099
  1,000: $0.067
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.06
  5,000: $0.052
  10,000: $0.044
  25,000: $0.042

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ADS1256IDBT
Analog to Digital Converters - ADC 24Bit 30kSPS Ve ...
Texas Instruments
1: $16.61
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ADS1255IDBT
Analog to Digital Converters - ADC 24 Bit 30kSPS V ...
Texas Instruments
1: $14.83
LP2985-50DBVR
Low Dropout Regulators - LDO SnglOutputLDO150mA Fi ...
Texas Instruments
1: $0.37
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.06
SUP75P03-07-E3
MOSFET 30V 75A 187W
Vishay/Siliconix
1: $2.25
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
BC547BBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/450
Fairchild Semiconductor
1: $0.06
BC550CTA
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.07
MFS1/4DCT52R1001F
Metal Film Resistors - Through Hole 1/4W 1K ohm 1%
KOA Speer
1: $0.06
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
F931E106KCC
Tantalum Capacitors - Solid SMD 25volts 10uF
AVX
1: $0.90
UVR1H010MDD1TD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
BC327-25RL1G
Transistors Bipolar - BJT 800mA 50V PNP
ON Semiconductor
1: $0.11
24LC512-I/P
EEPROM 64kx8 - 2.5V
Microchip Technology
1: $1.68
6N138
High Speed Optocouplers DIP-8 HG PHOTO DARL
Fairchild Semiconductor
1000: $0.80

000000001