|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BAV99WT1G
Manufacturer Part #:

BAV99WT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 70V 215mA Dual
Mouser Online Catalog Page 670, Mouser Online Catalog
PDF Page 670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 70 V
Forward Continuous Current: 0.715 A
Max Surge Current: 2 A
Configuration: Dual Series
Recovery Time: 6 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 2.4 uA
Operating Temperature Range: - 65 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-70-3
Packaging: Reel
Series: BAV99W
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
C3216X7S2A225K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,394
ERJ-2RKF1000X Thick Film Resistors - SMD 766,309
CRCW0402100KFKED Thick Film Resistors - SMD 505,086
GRM219R60J106KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,957
BKP1005HS121-T EMI Filter Beads, Chips & Arrays 54,788
GRM155R71H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,906
GRM1555C1H470GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,122
SMBJ51CA TVS Diodes - Transient Voltage Suppressors 2,298
BK1005HS102-T EMI Filter Beads, Chips & Arrays 80,396
Real Time Availability
Stock:
218,544 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  10: $0.14
  100: $0.049
  1,000: $0.034
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.025
  9,000: $0.022
  24,000: $0.02
  45,000: $0.017
  99,000: $0.015
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401