|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BAV99LT1G
Manufacturer Part #:

BAV99LT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 70V 215mA Dual
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 70 V
Forward Continuous Current: 0.715 A
Max Surge Current: 2 A
Configuration: Dual Series
Recovery Time: 6 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 2.4 uA
Operating Temperature Range: - 65 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Series: BAV99L
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
CRCW06031K00FKEA Thick Film Resistors - SMD 681,831
MMBT3904LT1G Bipolar Transistors - BJT 383,797
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 616,383
GRM188R71H103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 584,661
RK73Z1ETTP Thick Film Resistors - SMD 2,544,037
RK73H1JTTD1001F Thick Film Resistors - SMD 694,964
BAV70LT1G Diodes - General Purpose, Power, Switching 57,403
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 506,412
Real Time Availability
Stock:
73,873 Can Ship Immediately

On Order: 78000 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.13
  10: $0.115
  100: $0.04
  1,000: $0.027
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.02
  9,000: $0.018
  24,000: $0.016
  45,000: $0.014
  99,000: $0.012
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401