|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BAV74LT1G
Manufacturer Part #:

BAV74LT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 50V 200mA Dual Common Cathode
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 670, Mouser Online Catalog
PDF Page 670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 50 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.5 A
Configuration: Dual Common Cathode
Recovery Time: 4 ns
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 0.1 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAV74L
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N7002L MOSFET 38,303
FT232RL-REEL USB Interface IC 145,583
MAX1978ETM+ Power Management Specialized 2,632
142-0701-801 RF Connectors / Coaxial Connectors 16,542
MRF1535NT1 RF MOSFET Transistors 2,386
ATTINY85-20SU 8-bit Microcontrollers - MCU 25,482
PIC18F45K50-I/PT 8-bit Microcontrollers - MCU 6,711
ISO7221CDR Digital Isolators 15,737
MCP73837-FCI/UN Battery Management 1,500
MMSZ5227BT1G Zener Diodes 13,964
Real Time Availability
Stock:
38,353 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.15
  10: $0.127
  100: $0.045
  1,000: $0.031
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.023
  9,000: $0.02
  24,000: $0.018
  45,000: $0.016
  99,000: $0.013
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401