|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BAV70DXV6T5G
Manufacturer Part #:

BAV70DXV6T5G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 70V 200mA Dual Common Cathode
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 70 V
Forward Continuous Current: 0.5 A
Max Surge Current: 0.5 A
Configuration: Dual Common Cathode
Recovery Time: 6 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 2.5 uA
Maximum Power Dissipation: 357 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-563-6
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAV70
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,323
MAX9064EUK+T Analog Comparators 41,745
SI3437DV-T1-E3 MOSFET 24,359
MBR10100G Schottky Diodes & Rectifiers 21,746
J0G-0001NL Modular Connectors / Ethernet Connectors 2,067
501645-4020 Headers & Wire Housings 1,259
FDMC6675BZ MOSFET 2,671
2016L030DR Resettable Fuses - PPTC 7,539
ADS8568SRGCT Analog to Digital Converters - ADC 259
XTR111AIDRCT Sensor Interface 2,735
Real Time Availability
Stock:
2,275 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.253
  100: $0.12
  1,000: $0.092
  2,500: $0.078
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.071
  24,000: $0.067
  48,000: $0.06
  96,000: $0.058
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401