|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Schottky Diodes & Rectifiers SS DUAL CC
Mouser Online Catalog Page 669, Mouser Online Catalog
PDF Page 669, PDF Catalog Page
BAT54CLT3G Datasheet BAT54CLT3G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Technology: Si
Vrrm - Repetitive Reverse Voltage: 30 V
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 600 mA
Configuration: Dual Common Cathode
Vf - Forward Voltage: 0.8 V at 0.1 A
Ir - Reverse Current: 2 uA
Pd - Power Dissipation: 225 mW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Product: Schottky Diodes
Series: BAT54C
Factory Pack Quantity: 10000
trr - Reverse Recovery time: 5 ns
VendorNumber: 5841
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232BL-REEL USB Interface IC 28,839
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 125,944
TPS61175PWPR Voltage Regulators - Switching Regulators 8,240
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 215,508
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,963
MAX3280EAUK+T RS-422/RS-485 Interface IC 12,480
MAX3293AUT+T RS-422/RS-485 Interface IC 2,705
MAX6746KA26+T Supervisory Circuits 2,398
MIC708SMY Supervisory Circuits 270
CCR6.0MUC8T Resonators 449
Real Time Availability
34,130 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401