Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-BAS21LT1G
Manufacturer Part #:

BAS21LT1G

Manufacturer:

Description: Diodes - General Purpose, Power, Switching 250V 200mA
Silverlight Page 581, Mouser Enhanced Catalog
PDF Page 581, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 250 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.625 A
Configuration: Single
Recovery Time: 50 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 0.1 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
107,748 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.13
  25: $0.117
  100: $0.049
  500: $0.04
  1,000: $0.028
  2,000: $0.023
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.023
  5,000: $0.021
  10,000: $0.018
  25,000: $0.016
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UUD1V331MNL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 330 ...
Nichicon
1: $1.19
PIC18F4685-I/PT
8-bit Microcontrollers - MCU 96KB FL 3328bytes RAM ...
Microchip Technology
1: $10.45
MC78M05CDTRKG
Linear Regulators - Standard 5V 500mA Positive
ON Semiconductor
1: $0.43
09031966921
DIN 41612 Connectors 96P 2A MALE R/A SLDR
HARTING
1: $3.68
HSMG-C150
Standard LEDs - SMD Green Diffused 572nm 8mcd
Avago Technologies
1: $0.16
ECS-.327-12.5-39-TR
Crystals 32.768KHz 12.5pF 20ppm -40C +85C
ECS
1: $1.20
RTD14005F
General Purpose Relays SP 16A 5mm 5VDC F
TE Connectivity / Schrack
1: $2.44
HCPL-0601-500E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $1.98
68786-202LF
Headers & Wire Housings SHUNT 30u GOLD
FCI
1: $0.22
SRF1280-681M
Coupled Inductors 680uH 1.296Ohms 20% SMD Shielded
Bourns
1: $1.65
F17724222000
Film Capacitors .22uF 310volts 10%
Vishay/Roederstein
1: $1.10
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
ECS-200-20-30-TR
Crystals 20MHz 20pF ECX-53
ECS
1: $2.53
BZB84-C8V2,215
Zener Diodes Diode Zener Dual Com Anode8.2V 250mW ...
NXP Semiconductors
1: $0.30
RK73H2ATTD4022F
Thick Film Resistors - SMD 1/8watt 40.2Kohms 1%
KOA Speer
1: $0.10
PZT2222AT3G
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.34
BZX84C15-V-GS08
Zener Diodes 15 Volt 0.35W 5%
Vishay Semiconductors
1: $0.10
ERA-6AEB5620V
Thin Film Resistors - SMD 0805 562ohm 0.1% 25ppm
Panasonic Electronic Components
1: $0.51
VJ0805V104MXBCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.07
PXT2907A,115
Transistors Bipolar - BJT TRANS SW TAPE-7
NXP Semiconductors
1: $0.43

000000001