|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BAS21AHT1G
Manufacturer Part #:

BAS21AHT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SOD323 SWCH DIO 250V
Mouser Online Catalog Page 670, Mouser Online Catalog
PDF Page 670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 250 V
Forward Continuous Current: 0.2 A
Configuration: Single
Recovery Time: 50 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 0.04 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-323-2
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAS21AH
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LW Q38E-Q1S2-3K6L-1 Standard LEDs - SMD 23,041
TPL0102-100PWR Digital Potentiometer ICs 2,060
FQD2N100TM MOSFET 8,121
LM385M3-1.2/NOPB Voltage References 10,015
LMV931MG/NOPB Operational Amplifiers - Op Amps 11,688
DS26C32ATM/NOPB Bus Receivers 1,145
BAT54JFILM Schottky Diodes & Rectifiers 15,402
1N4746A Zener Diodes 14,691
FSB560A Bipolar Transistors - BJT 3,077
NJM7806FA Linear Voltage Regulators 1,329
Real Time Availability
Stock:
21,806 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.22
  10: $0.147
  100: $0.061
  1,000: $0.042
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.033
  9,000: $0.028
  24,000: $0.026
  45,000: $0.024
  99,000: $0.021
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401