|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BAS16XV2T5G
Manufacturer Part #:

BAS16XV2T5G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SWITCHING DIODE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 75 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.5 A
Configuration: Single
Recovery Time: 6 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 1 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-523-2
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAS16XV2
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,225
C3216X6S1A476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,314
C3216X7R1E475K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,159
SBCP56-16T1G Bipolar Transistors - BJT 31,471
STM8S003F3U6TR 8-bit Microcontrollers - MCU 2,887
C1206X106K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,857
UMK325C7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,382
BAV199T-7-F Rectifiers 25,973
SMBJ33CA TVS Diodes - Transient Voltage Suppressors 7,675
CGRA4007-G Rectifiers 25,792
Real Time Availability
Stock:
31,580 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  10: $0.148
  100: $0.052
  1,000: $0.036
  2,500: $0.026
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.023
  24,000: $0.021
  48,000: $0.018
  96,000: $0.015
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401