|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BAS16TT1G
Manufacturer Part #:

BAS16TT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 100V 200mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.5 A
Configuration: Single
Recovery Time: 6 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 1 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-75-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAS16T
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24AA1025T-I/SN EEPROM 5,810
G6S-2F-DC5 Low Signal Relays - PCB 4,004
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
C2012X5R1H475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,533
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,367
EMK212BJ106KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 408,832
TS507ILT Precision Amplifiers 12,505
SS2H10-E3/52T Schottky Diodes & Rectifiers 6,750
BSZ42DN25NS3 G MOSFET 1,682
GJM1555C1H150JB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,285
Real Time Availability
Stock:
10,998 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.20
  10: $0.135
  100: $0.056
  1,000: $0.038
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.03
  9,000: $0.025
  24,000: $0.024
  45,000: $0.022
  99,000: $0.019
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692