|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BAS116TT1G
Manufacturer Part #:

BAS116TT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SS SC75 SWCH DIO 75V TR
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 75 V
Forward Continuous Current: 200 mA
Max Surge Current: 500 mA
Recovery Time: 3 us
Forward Voltage Drop: 900 mV
Maximum Reverse Leakage Current: 80 nA
Maximum Power Dissipation: 360 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-416
Packaging: Reel
Brand: ON Semiconductor
Maximum Diode Capacitance: 2 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAS116T
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,990
DS2784G+ Battery Management 2,096
598-8810-307F Standard LEDs - SMD 13,759
LQG15HS27NJ02D Fixed Inductors 101,928
VEMT2523X01 Phototransistors 6,420
GRM0335C1H6R8CA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,600
GRM033R71C391KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,467
ERJ-1GEF1003C Thick Film Resistors - SMD 171,060
ERJ-1GEF1002C Thick Film Resistors - SMD 273,561
ERJ-1GEF1503C Thick Film Resistors - SMD 30,133
Real Time Availability
Stock:
2,570 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.303
  100: $0.143
  1,000: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.094
  9,000: $0.085
  24,000: $0.08
  45,000: $0.072
  99,000: $0.069
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692