|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BAS116LT3G
Manufacturer Part #:

BAS116LT3G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 75V MED SPEED SWTCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 75 V
Forward Continuous Current: 0.2 A
Max Surge Current: 0.5 A
Configuration: Single
Recovery Time: 3 us
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 0.005 uA
Maximum Power Dissipation: 300 mW
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Maximum Diode Capacitance: 2 pF
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAS116L
Factory Pack Quantity: 10000
Switch Configuration: Single
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  10: $0.248
  100: $0.117
  1,000: $0.09
  2,500: $0.077
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.07
  20,000: $0.065
  50,000: $0.059
  100,000: $0.056
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692