|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BAL99LT1G
Manufacturer Part #:

BAL99LT1G

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 70V 100mA
Mouser Online Catalog Page 670, Mouser Online Catalog
PDF Page 670, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 70 V
Forward Continuous Current: 0.1 A
Configuration: Single
Recovery Time: 6 ns
Forward Voltage Drop: 1.25 V
Maximum Reverse Leakage Current: 2.4 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: BAL99L
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FMMT619TA Bipolar Transistors - BJT 12,983
BAV199LT1G Rectifiers 70,016
C503B-GAN-CB0F0791 Standard LEDs - Through Hole 24,859
S1D-13-F Rectifiers 20,330
CD4072BPW Logic Gates 1,120
ERJ-3EKF2201V Thick Film Resistors - SMD 152,500
ERJ-3EKF3301V Thick Film Resistors - SMD 108,436
74HC595PW-Q100,118 Counter Shift Registers 1,710
MC74HC165ADTR2G Counter Shift Registers 3,316
ERJ-3EKF4751V Thick Film Resistors - SMD 55,342
Real Time Availability
Stock:
22,513 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.18
  10: $0.153
  100: $0.054
  1,000: $0.037
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.027
  9,000: $0.024
  24,000: $0.021
  45,000: $0.019
  99,000: $0.016
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401