|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ATP104-TL-H
Manufacturer Part #:

ATP104-TL-H

Manufacturer:

Description:
MOSFET SWITCHING DEVICE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 75 A
Vds - Drain-Source Breakdown Voltage: - 30 V
Rds On - Drain-Source Resistance: 8.4 mOhms
Transistor Polarity: P-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Qg - Gate Charge: 76 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 60 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 260 ns
Forward Transconductance - Min: 70 S
Minimum Operating Temperature: - 55 C
Rise Time: 520 ns
Series: ATP104
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 290 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590G Enclosures, Boxes, & Cases 9,547
INA211AIDCKT Current Sense Amplifiers 2,081
LM2591HVS-5.0/NOPB Voltage Regulators - Switching Regulators 467
STPS20170CG-TR Schottky Diodes & Rectifiers 3,200
ADR435BRMZ Voltage References 286
TLC5925IPWR LED Lighting Drivers 4,922
DS1338C-33#T&R Real Time Clock 2,200
MAX16025TE+ Supervisory Circuits 1,586
T530D227M006ATE005 Tantalum Capacitors - Polymer SMD 1,597
T530D227M010ATE006 Tantalum Capacitors - Polymer SMD 1,758
Real Time Availability
Stock:
3,826 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.38
  10: $1.92
  100: $1.54
  500: $1.34
  1,000: $1.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.04
  6,000: $1.00
  9,000: $0.963
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401