|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ATP101-TL-H
Manufacturer Part #:

ATP101-TL-H

Manufacturer:

Description:
MOSFET SWITCHING DEVICE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 25 A
Vds - Drain-Source Breakdown Voltage: - 30 V
Rds On - Drain-Source Resistance: 30 mOhms
Transistor Polarity: P-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 30 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Minimum Operating Temperature: - 55 C
Series: ATP101
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
16TQC150MYF Tantalum Capacitors - Polymer SMD 5,751
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,268
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 529,594
LW Q38G-Q1S1-3K6L-1 Standard LEDs - SMD 83,384
CY7C68013A-56LTXC 8-bit Microcontrollers - MCU 1,495
GRM31CR60J476ME19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,735
1N4148 Diodes - General Purpose, Power, Switching 280,108
FAN3122CMX Gate Drivers 7,086
09-50-3031 Headers & Wire Housings 32,532
5767054-1 Board to Board & Mezzanine Connectors 630
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.19
  10: $0.955
  100: $0.733
  500: $0.648
  1,000: $0.511
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.454
  9,000: $0.437
  24,000: $0.423
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692