|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-ASM3P2863AF-06OR
Manufacturer Part #:

ASM3P2863AF-06OR

Manufacturer:

Description:
Clock Generators & Support Products 12MHZ 2.5V/3.3V LP EMI
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Clock Generators & Support Products
RoHS: RoHS Compliant Details
Type: Clock Generators
Maximum Input Frequency: 12 MHz
Max Output Freq: 12 MHz
Number of Outputs: 1 Output
Operating Supply Voltage: 2.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23
Packaging: Reel
Brand: ON Semiconductor
Series: ASM3P2863A
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$1.21
$1.13

To add to a project, please Log In.

147914401 160283242 146349511