|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-AMIS42675ICAA1RG
Manufacturer Part #:

AMIS42675ICAA1RG

Manufacturer:

Description:
CAN Interface IC HS LOW POWER TRANSCEIVER
Mouser Online Catalog Page 434, Mouser Online Catalog
PDF Page 434, PDF Catalog Page
AMIS42675ICAA1RG Datasheet AMIS42675ICAA1RG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: CAN Interface IC
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: CAN Transceiver
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Operating Supply Current: 45 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Operating Supply Voltage: 5 V
Product: CAN Transceivers
Protocol Supported: CAN
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,126
BLM18AG601SN1D EMI Filter Beads, Chips & Arrays 168,905
LM2594DADJR2G Voltage Regulators - Switching Regulators 8,288
RK73H1JTTD1002F Thick Film Resistors - SMD 729,748
NUP4304MR6T1G Rectifiers 11,234
RK73H1JTTD1003F Thick Film Resistors - SMD 709,053
VBH2032-1 Coin Cell Battery Holders 5,253
SMAJ22A TVS Diodes - Transient Voltage Suppressors 8,434
SMAJ40A TVS Diodes - Transient Voltage Suppressors 14,580
RK73H1JTTD10R0F Thick Film Resistors - SMD 414,531
Real Time Availability
Stock:
2,410 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.37
10:
$1.09
100:
$0.839
500:
$0.741
$0.585
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.519
$0.499
$0.484
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

104193281 104469842 145492119 172289480 176592474 199166079 104378625 153760139 194462662 197847692 112380578 115719470 147914401