|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-AMIS39100PNPB3G
Manufacturer Part #:

AMIS39100PNPB3G

Manufacturer:

Description:
Gate Drivers OCTAL HS DRVR 12V
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Drivers: 8 Driver
Rise Time: 20 ns
Fall Time: 20 ns
Supply Voltage - Min: 3.5 V
Supply Current: 3.5 mA
Maximum Operating Temperature: + 105 C
Mounting Style: SMD/SMT
Type: High Side
Minimum Operating Temperature: - 40 C
Number of Outputs: 8
Packaging: Tube
Factory Pack Quantity: 26
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0711-201 RF Connectors / Coaxial Connectors 10,661
FOX801BELF-100 TCXO Oscillators 1,764
MAX6749KA+T Supervisory Circuits 4,588
NFE61PT472C1H9L Feed Through Capacitors 27,067
C3225X7R1E106K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,889
CMDSH-3 TR Schottky Diodes & Rectifiers 25,612
MAX810MEUR+T Supervisory Circuits 1,247
INA170EA/2K5 Current & Power Monitors & Regulators 2,031
M3210 Cable Mounting & Accessories 7,708
BK/ATC-5 Automotive Fuses 3,404
Real Time Availability
Stock:
443 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.90
  10: $4.75
  100: $4.33
  250: $3.90
  500: $3.50
  1,000: $2.95
  2,500: $2.81
  5,000: Quote
 

To add to a project, please Log In.


000000001