Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-AMIS3062XGEVK
Manufacturer Part #:

AMIS3062XGEVK

Manufacturer:

Description: Power Management IC Development Tools AMIS30624 eval kit mother board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Management IC Development Tools
RoHS: Not Applicable
Product: Power Management Modules
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: AMIS3062x
Input Voltage: 100 V to 240 V
Output Voltage: 12 V
Interface Type: USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $857.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM5008AMM/NOPB
DC/DC Switching Converters 100V,350Ma Buck Reg
Texas Instruments
1: $2.70
2-520103-2
Terminals TAB 22-18AWG .250 .250 x .032
TE Connectivity / AMP
1: $0.28
IRLML2803TRPBF
MOSFET MOSFT 30V 1.2A 250mOhm 3.3nC LogLvl
International Rectifier
1: $0.46
TS12A4514DBVR
Analog Switch ICs Lo-Vltg,Lo On-State Res SPST CMO ...
Texas Instruments
1: $0.55
EEF-CD1A330ER
Aluminum Organic Polymer Capacitors 33UF 10V SPEC ...
Panasonic Electronic Components
1: $0.87
SMF6.5AT1G
TVS Diodes - Transient Voltage Suppressors ZENER T ...
ON Semiconductor
1: $0.48
GJM1555C1HR50BB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.20
77138-101LF
Headers & Wire Housings MNTK CTW 30uAU RCPT
FCI
1: $0.26
GRM21BR61A106KE19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.25
LM3489MM/NOPB
DC/DC Switching Controllers HYSTERETIC PFET BUCK C ...
Texas Instruments
1: $1.31
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
350211-1
Power to the Board CONN PCM 4 POS TIN
TE Connectivity / AMP
1: $1.10
FI-RE51S-VF
FFC & FPC Connectors BOARD MNT CONNECTOR
JAE Electronics
1: $7.21
MMZ2012R102A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
CDR7D28MNNP-220NC
Fixed Inductors 22uH 1.6A
Sumida
1: $2.15
TMDX470MF066HDK
Development Boards & Kits - ARM HERCULES MCU DEV K ...
Texas Instruments
1: $186.84
CD74HC4538PWR
Monostable Multivibrator Hi-Spd CMOS Dual Retrig P ...
Texas Instruments
1: $0.72
FI-RE41S-VF
FFC & FPC Connectors BOARD MNT CONNECTOR
JAE Electronics
1: $6.02
AM306244R1DBGEVB
Power Management IC Development Tools AMIS30624 ev ...
ON Semiconductor
1: $32.47
AM306245R1DBGEVB
Power Management IC Development Tools AMIS30624 ev ...
ON Semiconductor
1: $32.47


154030171 102528708 125635487