|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-AMIS30624C6244G
Manufacturer Part #:

AMIS30624C6244G

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers I2C 800mA STEPPER DRIVER
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Stepper Motor Controllers / Drivers
Type: Stepper Motor Driver
Operating Supply Voltage: 8 V to 29 V
Operating Temperature: - 40 C to + 125 C
Supply Current: 10 mA
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Tube
Shutdown Threshold: 8.4 V
Factory Pack Quantity: 38
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T491X107K025AT Tantalum Capacitors - Solid SMD 25,145
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 590,719
RK73H2BTTD1001F Thick Film Resistors - SMD 2,920,331
L78L33ACUTR Linear Voltage Regulators 22,280
NLSX4373DR2G Translation - Voltage Levels 11,134
GRM21BR71H224KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,427
293D106X9050D2TE3 Tantalum Capacitors - Solid SMD 192
MRA4003T3G Rectifiers 41,991
VLMG21J2M1-GS08 Standard LEDs - SMD 2,026
SP3232EBCN-L RS-232 Interface IC 412
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.33
  10: $9.29
  25: $8.47
  100: $7.64
  250: $7.02
  500: $6.40
  1,000: $5.58
  2,500: Quote
 

To add to a project, please Log In.


147914401 150361425 197847692 106889023 129531865 166671089 172114266 188492425