|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-AMIS30622C6227G
Manufacturer Part #:

AMIS30622C6227G

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers I2C 800mA MICRO STP
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: Micro Stepping Motor Driver
Operating Supply Voltage: 5 V
Operating Temperature: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Bulk
Series: AMIS-30622
Factory Pack Quantity: 38
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,925
CC-DEBUGGER Other Hardware Debuggers 201
EEE-1HA101UP Aluminum Electrolytic Capacitors - SMD 22,167
CY7C68013A-100AXC 8-bit Microcontrollers - MCU 243
AB26T-32.768KHZ Crystals 38,097
501645-1620 Headers & Wire Housings 2,564
3-644456-5 Headers & Wire Housings 5,249
951102-8622-AR Headers & Wire Housings 10,999
501645-2820 Headers & Wire Housings 333
VJ0805Y103KXBMC Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,949
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.55
  10: $7.70
  25: $7.01
  100: $6.33
  250: $5.81
  500: $5.30
  1,000: $4.62
  2,500: $4.45
  5,000: Quote

To add to a project, please Log In.


172114266 197847692 106889023 129531865 147914401 188492425