|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-AMIS305XXGEVK
Manufacturer Part #:

AMIS305XXGEVK

Manufacturer:

Description:
Power Management IC Development Tools AMIS30542 eval kit mother board
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Power Management IC Development Tools
RoHS: Not Applicable
Brand: ON Semiconductor
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: AMIS-305x
Input Voltage: 100 V to 240 V
Output Voltage: 12 V
Interface Type: USB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F690-I/SS 8-bit Microcontrollers - MCU 5,140
ACM2520-801-3P-T002 Common Mode Filters / Chokes 19,861
67799-0004 Memory Card Connectors 1,661
SN65176BDR RS-485 Interface IC 18,388
TPS81256SIPR Non-Isolated DC/DC Converters 3,236
Si8641BA-B-IU Digital Isolators 4,636
R1SE-0505 Isolated DC/DC Converters 824
EMK107B7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 578,029
JMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 224,879
CB3-3C-80M0000 Standard Clock Oscillators 796
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$312.50

To add to a project, please Log In.


153566726 192564755 197847692 147914401 129316308 102528708 125635487