|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-AMIS-49250-XTD
Manufacturer Part #:

AMIS-49250-XTD

Manufacturer:

Description:
Bus Transceivers Field Bus MAU Transceiver
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Bus Transceivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Logic Family: AMIS-492x0
Input Level: CMOS
Output Level: CMOS
Output Type: Open Drain
High Level Output Current: 50 uA
Low Level Output Current: 50 uA
Supply Voltage - Max: 6.2 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Package / Case: NQFP-44L
Packaging: Tray
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 1
Operating Supply Current: 800 uA
Polarity: Inverting/Non-Inverting
Product: Fieldbus Media Access Unit
Series: AMIS-49200
Factory Pack Quantity: 260
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 260
Multiples: 260
Pricing (USD)
260:
$15.07
520:
$14.11

To add to a project, please Log In.

178470029 147914401