|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ADT7485AARMZ-R
Manufacturer Part #:

ADT7485AARMZ-R

Manufacturer:

Description:
Board Mount Temperature Sensors TMP SNSR/VLTG MON W/SST INTERFACE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Brand: ON Semiconductor
Accuracy: +/- 1 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface: 1-Wire
Resolution: 10 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: MSOP-10
Device Function: Sensor with Voltage Monitor
Packaging: Reel
Series: ADT7485A
Factory Pack Quantity: 3000
Supply Current: 3.8 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71A226KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 79,487
ADF4350BCPZ-RL7 Phase Locked Loops - PLL 880
TPS51100DGQR Power Management Specialized 10,170
TPS61170DRVR Voltage Regulators - Switching Regulators 8,836
SN74LVC244APWR Buffers & Line Drivers 17,342
SN74LVC2G08DCUR Logic Gates 7,311
SY89467UHY Encoders, Decoders, Multiplexers & Demultiplexers 259
LL4148 Diodes - General Purpose, Power, Switching 166,261
MMBT3904 Bipolar Transistors - BJT 142,217
SN74AVCH4T245PWR Translation - Voltage Levels 5,787
Real Time Availability
Stock:
2,184 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.92
  10: $1.55
  100: $1.24
  500: $1.09
  1,000: $0.899
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.837
  6,000: $0.806
  9,000: $0.775
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


109217377 117757520 126916482 144949695 153282410 180528314 188349570 189014863 194707424 100300003 111065840 111530838 128996964 103643850 141411018 142336017 175838982 195346910