|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ADT7461ARZ-REEL
Manufacturer Part #:

ADT7461ARZ-REEL

Manufacturer:

Description:
Board Mount Temperature Sensors 1C TDM TMP RNG IC
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Brand: ON Semiconductor
Accuracy: +/- 1 C to +/- 3 C
Maximum Operating Temperature: + 127 C
Minimum Operating Temperature: 0 C
Interface: 2-Wire, I2C, SMBus
Package / Case: SOIC-8 Narrow
Device Function: System Monitor Sensor
Packaging: Reel
Series: ADT7461
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,323
DM3AT-SF-PEJM5 Memory Card Connectors 29,280
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,739
142-0701-201 RF Connectors / Coaxial Connectors 22,777
MAX8556ETE+ LDO Voltage Regulators 2,605
25AA1024-I/SM EEPROM 1,175
ADM1166ACPZ Supervisory Circuits 152
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 904,303
HCPL-063L High Speed Optocouplers 219
AD7306AR RS-232 Interface IC 5
Real Time Availability
Stock:
2,426 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.30
  10: $3.46
  100: $3.15
  250: $2.84
  500: $2.55
  1,000: $2.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.04
  5,000: $1.97
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


100300003 128996964 109217377 126916482 144949695 153282410 180528314 194707424 103643850 142336017 195346910