|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ADT7461ARMZ-R7
Manufacturer Part #:

ADT7461ARMZ-R7

Manufacturer:

Description:
Board Mount Temperature Sensors EXT TMP RGE IC 1C TDM SRC
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Brand: ON Semiconductor
Accuracy: +/- 1 C to +/- 3 C
Maximum Operating Temperature: + 127 C
Minimum Operating Temperature: 0 C
Interface: 2-Wire, I2C, SMBus
Resolution: 8 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Device Function: System Monitor Sensor
Output Current: 220 uA
Packaging: Reel
Series: ADT7461
Factory Pack Quantity: 1000
Supply Current: 240 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI5338C-B-GM Clock Generators & Support Products 871
BLM18SG121TN1D EMI Filter Beads, Chips & Arrays 129,564
SN74LVC1G04DBVR Inverters 21,633
SN74LVC1G08DBVR Logic Gates 19,964
LM2842YMK-ADJL/NOPB Voltage Regulators - Switching Regulators 2,588
74AUP1G97GW,125 Logic Gates 4,921
FSB560A Bipolar Transistors - BJT 3,077
MM74HCT14MTCX Inverters 1,828
501JAA40M0000CAG Standard Clock Oscillators 459
M24256-BWDW6TP EEPROM 2,841
Real Time Availability
Stock:
2,491 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.31
  10: $3.47
  100: $3.16
  250: $2.85
  500: $2.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.16
  2,000: $2.05
  5,000: $1.97
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


100300003 126916482 141071272 142336017 180528314 195346910 103643850 153282410 109217377 128996964 144949695 194707424