|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ADT7461ARMZ-2R
Manufacturer Part #:

ADT7461ARMZ-2R

Manufacturer:

Description:
Board Mount Temperature Sensors EXT TMP RGE IC 1C TDM SRC
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Brand: ON Semiconductor
Accuracy: +/- 1 C to +/- 3 C
Maximum Operating Temperature: + 127 C
Minimum Operating Temperature: 0 C
Interface: 2-Wire, I2C, SMBus
Package / Case: MSOP-8
Device Function: System Monitor Sensor
Packaging: Reel
Series: ADT7461
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.31
  10: $3.47
  100: $3.16
  250: $2.85
  500: $2.56
  1,000: $2.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.05
  6,000: $1.97
  9,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


103643850 153282410 100300003 142336017 195346910 109217377 126916482 128996964 144949695 180528314 194707424