|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ADT7461AARMZ-R
Manufacturer Part #:

ADT7461AARMZ-R

Manufacturer:

Description:
Board Mount Temperature Sensors 1 TMP DIO MON W/SMBUS ITF
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Brand: ON Semiconductor
Accuracy: +/- 2.5 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface: 2-Wire, I2C, SMBus
Resolution: 8 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Device Function: System Monitor Sensor
Packaging: Reel
Series: ADT7461A
Factory Pack Quantity: 3000
Supply Current: 240 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB3320C-EZK-TR USB Interface IC 11,557
DS1388Z-33+ Real Time Clock 3,116
TPS51200DRCT LDO Voltage Regulators 7,418
SI5338B-B-GM Clock Generators & Support Products 499
ACT45B-101-2P-TL003 Common Mode Filters / Chokes 10,063
HSMG-C190 Standard LEDs - SMD 62,540
MMBT3906 Bipolar Transistors - BJT 101,698
55091-0274 Board to Board & Mezzanine Connectors 3,614
MAX1617MEE+ Board Mount Temperature Sensors 329
APBA3010SYKCGKC-GX Standard LEDs - SMD 6,999
Real Time Availability
Stock:
1,920 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.57
  10: $4.48
  100: $4.08
  250: $3.68
  500: $3.30
  1,000: $2.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.65
  6,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


189014863 128996964 103643850 144949695 153282410 188349570 109217377 126916482 142336017 180528314 194707424 195346910 100300003