Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-ADT7461AARMZ-2RL
Manufacturer Part #:

ADT7461AARMZ-2RL

Manufacturer:

Description: Board Mount Temperature Sensors 1 TMP DIO MON W/SMBUS ITF
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Accuracy: +/- 2.5 C
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: MSOP-8
Device Function: System Monitor Sensor
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,298 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.57
  25: $4.48
  100: $4.07
  250: $3.67
  500: $3.30
  1,000: $2.78
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.64
  6,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMK107BBJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
715P10356KD3
Film Capacitors 600Volts 10000pF ORANGE DROP
Cornell Dubilier
1: $1.26
MIC2026-1YM
Power Switch ICs - USB Dual USB High-Side Power Sw ...
Micrel
1: $1.44
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
MAX1978ETM+
Voltage Mode PWM Controllers Integrated Temp Ctlr ...
Maxim Integrated
1: $27.11
SN74LVC2T45DCUR
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.45
MAX3232EIPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.75
CC2590RGVT
RF Front End 2.4-GHZ RF Front End
Texas Instruments
1: $4.50
DF19G-20P-1H(54)
Headers & Wire Housings 20P TOP BRD MNT RECP HORZ ...
Hirose Connector
1: $5.29
PIC18F8722-I/PT
8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I ...
Microchip Technology
1: $10.93
PIC16F690-I/SO
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.34
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
AT24C512C-SSHD-T
EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V
Atmel
1: $1.74
OPA656NB/250
High Speed Operational Amplifiers Wideband Stable ...
Texas Instruments
1: $10.35
71439-0164
Board to Board & Mezzanine Connectors PMC RECEPTAC ...
Molex
1: $5.81
EZA-EGCA50AV
ESD Suppressors 15V 0805 ARRAY SUPPRESSOR ESD
Panasonic Electronic Components
1: $0.87
ABM7-25.000MHZ-D2Y-T
Crystals 25.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
P2020NXN2KHC
Processors - Application Specialized P2020 ET 1000 ...
Freescale Semiconductor
1: $170.06
RK73H1ETTP1021F
Thick Film Resistors - SMD 1/16watt 1.02Kohms 1%
KOA Speer
1: $0.10
RK73H1ETTP4021F
Thick Film Resistors - SMD 1/16watts 4.02Kohms
KOA Speer
1: $0.10


This product is also available in:
126916482 144949695 180528314 109217377 194707424