Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-ADT7421ARMZ-REEL
Manufacturer Part #:

ADT7421ARMZ-REEL

Manufacturer:

Description: Board Mount Temperature Sensors 1C ACC TMP MON W/BETA CNCL
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Accuracy: +/- 2.75 C to +/- 3.25 C
Temperature Threshold: Programmable
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Shutdown: No
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Device Function: Beta Sensor
Digital Output - Number of Bits: 8 bit
Output Current: 360 uA
Packaging: Reel
Factory Pack Quantity: 3000
Supply Current: 3 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,880 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1880 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
Cut Tape
  1: $6.64
  25: $6.05
  100: $5.45
  250: $5.02
  500: $4.57
  1,000: $3.98
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3-6318490-6
Board to Board & Mezzanine Connectors 220 POS RECE ...
TE Connectivity / AMP
1: $13.01
TPS51116RGET
DC/DC Switching Controllers DDR2 SWITCHER AND LDO
Texas Instruments
1: $2.58
BT138-600,127
Triacs RAIL TRIAC
NXP Semiconductors
1: $0.81
GRM155R60J105KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.22
98424-G52-14ALF
Headers & Wire Housings SHROUDED 2 ROW VERT 14 POS
FCI
1: $1.25
10018783-10101TLF
PCI Express / PCI Connectors x4 64 POS
FCI
1: $0.87
B72520T60M62
Varistors 1206 6V 200A 1200pF CT1206M6G
EPCOS
1: $0.36
EEU-FC1E101S
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Panasonic Electronic Components
1: $0.10
TC4427ACPA
Power Driver ICs 1.5A Dual td Match
Microchip Technology
1: $1.43
MC74LVX50DG
Buffers & Line Drivers 2-3.6V CMOS Hex
ON Semiconductor
1: $0.33
180-015-113R001
D-Sub High Density Connectors 15P MALE VERT DIP SO ...
NorComp
1: $2.32
180-015-213R001
D-Sub High Density Connectors 15P FEMALE VERT DIP ...
NorComp
1: $2.18
NJM7809FA
Linear Regulators - Standard 9V 1.5A 3 Terminal
NJR
1: $0.75
BYM10-1000-E3/96
Rectifiers 1000 Volt 1.0 Amp Glass Passivated
Vishay Semiconductors
1: $0.22
RK73H1ETTP3012F
Thick Film Resistors - SMD 1/16watts 30.1Kohms
KOA Speer
1: $0.10


This product is also available in:
194707424 180528314 126916482 109217377 144949695