|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ADP3611JRMZ-REEL
Manufacturer Part #:

ADP3611JRMZ-REEL

Manufacturer:

Description:
Gate Drivers DUAL HI VLTGE MOSFET
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: MOSFET Gate Drivers
Configuration: Non-Inverting
Number of Drivers: 2 Driver
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.6 V
Supply Current: 1 mA
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: MSOP-10
Type: High Side/Low Side
Minimum Operating Temperature: - 10 C
Number of Outputs: 2
Packaging: Reel
Series: ADP3611
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,639
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 300,865
SN65HVD1040DR CAN Interface IC 2,921
SST25VF040B-50-4C-S2AF Flash Memory 2,049
28A2025-0A0 Ferrite Clamp On Cores 6,836
LM1117IMPX-3.3/NOPB LDO Voltage Regulators 12,259
MIC5239-5.0YS TR LDO Voltage Regulators 2,523
ABMM-6.000MHZ-B2-T Crystals 4,345
111-2609-010 Flat Cables 1,190
UE25BE5510H USB Connectors 2,880
Real Time Availability
Stock:
3,034 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.744
  100: $0.48
  1,000: $0.384
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.324
  9,000: $0.312
  24,000: $0.30
  45,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


127424791 197644604 147914401 188492425 106889023 181726193 197847692