|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ADP3110AKRZ-RL
Manufacturer Part #:

ADP3110AKRZ-RL

Manufacturer:

Description:
Gate Drivers 2 12V FET DRVR W/OUT DIS
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Inverting, Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 55 ns
Fall Time: 45 ns
Supply Voltage - Min: 4.15 V
Supply Current: 5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Type: High Side/Low Side
Minimum Operating Temperature: 0 C
Number of Outputs: 2
Packaging: Reel
Series: ADP3110A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGH40035F RF JFET Transistors 56
GRM31CR61H106MA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 172
ATMEGA328P-PU 8-bit Microcontrollers - MCU 26,685
MAX31855KASA+ Sensor Interface 14,537
MRF24J40MA-I/RM Zigbee / 802.15.4 Modules 4,512
TMP102AIDRLR Board Mount Temperature Sensors 25,316
350547-1 Pin & Socket Connectors 126,298
LP38798SD-ADJ/NOPB LDO Voltage Regulators 8,326
BLM31PG121SN1L EMI Filter Beads, Chips & Arrays 91,824
0031.8201 Fuse Holder 27,741
Real Time Availability
Stock:
863 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.472
  100: $0.297
  1,000: $0.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.196
  10,000: $0.182
  25,000: $0.173
  50,000: $0.169
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 188492425