|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ADP3110AKCPZ-RL
Manufacturer Part #:

ADP3110AKCPZ-RL

Manufacturer:

Description:
Gate Drivers 2 12V FET DRVR W/OUT DIS
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: MOSFET Gate Drivers
Configuration: Inverting, Non-Inverting
Number of Drivers: 2 Driver
Rise Time: 55 ns
Fall Time: 45 ns
Output Current: 700 uA
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.15 V
Supply Current: 5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
Type: High Side/Low Side
Minimum Operating Temperature: 0 C
Number of Outputs: 2
Output Voltage: 35 V
Packaging: Reel
Series: ADP3110A
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP75238TR Infrared Receivers 2,290
MGA-633P8-TR1G RF Amplifier 14,786
TPS74701DRCR LDO Voltage Regulators 26,092
BSC027N04LS G MOSFET 41,664
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,268
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,193
LMK316BJ476ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,799
BMP280 Board Mount Pressure Sensors 3,468
L6470H Motor / Motion / Ignition Controllers & Drivers 1,155
FDMC8030 MOSFET 4,212
Real Time Availability
Stock:
6,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.472
  100: $0.297
  1,000: $0.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.196
  9,000: $0.182
  24,000: $0.173
  45,000: $0.169
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


190719217 127424791 197644604 181726193 197847692 147914401 188492425 106889023