|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ADM1032ARZ-REEL
Manufacturer Part #:

ADM1032ARZ-REEL

Manufacturer:

Description:
Board Mount Temperature Sensors 8-PIN TDM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Brand: ON Semiconductor
Accuracy: +/- 1 C to +/- 3 C
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: 0 C
Interface: 2-Wire, I2C, SMBus
Package / Case: SOIC-8 Narrow
Device Function: System Monitor Sensor
Packaging: Reel
Series: ADM1032
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCJ31MR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,736
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
SM6T36AY TVS Diodes - Transient Voltage Suppressors 4,081
ADM708SARZ-REEL Supervisory Circuits 3,150
TPS3808G09DBVR Supervisory Circuits 6,352
EEH-ZC1H101P Aluminum Organic Polymer Capacitors 2,330
EEH-ZC1V151P Aluminum Organic Polymer Capacitors 3,911
ERJ-3GEYJ103V Thick Film Resistors - SMD 1,287,231
C1206C105K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,881
BLM18AG121SN1D EMI Filter Beads, Chips & Arrays 49,075
Real Time Availability
Stock:
2,934 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.68
  10: $1.34
  100: $1.03
  500: $0.912
  1,000: $0.72
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.638
  10,000: $0.614
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


109217377 126916482 128996964 142336017 180528314 194707424 195346910 103643850 144949695 153282410 100300003