|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ADM1032ARMZ-REEL
Manufacturer Part #:

ADM1032ARMZ-REEL

Manufacturer:

Description:
Board Mount Temperature Sensors 8-PIN TDM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Brand: ON Semiconductor
Accuracy: +/- 1 C to +/- 3 C
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: 0 C
Interface: 2-Wire, I2C, SMBus
Package / Case: MSOP-8
Device Function: System Monitor Sensor
Packaging: Reel
Series: ADM1032
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 57,151
EP5388QI Voltage Regulators - Switching Regulators 6,689
5-146256-5 Headers & Wire Housings 11,668
MAX232AESE+ RS-232 Interface IC 1,961
NC7WZ17P6X Buffers & Line Drivers 67,858
1206L110THYR Resettable Fuses - PPTC 12,316
CSD86360Q5D MOSFET 2,761
IHLP2525CZER1R0M01 Fixed Inductors 7,617
EP5358HUI Voltage Regulators - Switching Regulators 2,445
SML-LX0603GW-TR Standard LEDs - SMD 155,550
Real Time Availability
Stock:
3,486 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.27
  9,000: $0.26
  24,000: $0.25
  45,000: $0.246
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


100300003 103643850 144949695 153282410 109217377 126916482 128996964 142336017 180528314 194707424 195346910