|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-ADM1032ARMZ-2R
Manufacturer Part #:

ADM1032ARMZ-2R

Manufacturer:

Description:
Board Mount Temperature Sensors 8-PIN TDM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local, Remote
Brand: ON Semiconductor
Accuracy: +/- 1 C to +/- 3 C
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: 0 C
Interface: 2-Wire, I2C, SMBus
Package / Case: MSOP-8
Device Function: System Monitor Sensor
Packaging: Reel
Series: ADM1032
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS74701DRCR LDO Voltage Regulators 26,092
MAX6816EUS+T Supervisory Circuits 10,345
TPS79518DCQR LDO Voltage Regulators 1,548
TXS02612RTWR Interface - I/O Expanders 7,813
EEE-1EA101XP Aluminum Electrolytic Capacitors - SMD 30,544
C1005X5R0G106M050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,813
C3225X5R1A476M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,412
FDS8882 MOSFET 2,041
SLF6045T-2R2N3R3-3PF Fixed Inductors 2,764
ERJ-3EKF2152V Thick Film Resistors - SMD 68,298
Real Time Availability
Stock:
1,800 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.27
  9,000: $0.26
  24,000: $0.25
  45,000: $0.246
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


128996964 100300003 109217377 126916482 144949695 153282410 180528314 194707424 103643850 142336017 195346910